Eaton CPL2-4-50TR-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 80A |
| Depth | 11.5mm |
| Height | 5mm |
| Height - Seated (Max) | 4.8006mm |
| Inductance | 400nH |
| Length | 35.9918mm |
| Max DC Current | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CPL2-50 |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 10.0076mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CPL2-4-50TR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.