This surface mount fixed inductor features a ferrite core, 50nH inductance, 20% tolerance, and 80A current rating. It has a DC resistance of 0.28mR and operates within a temperature range of -40°C to 125°C. The inductor is packaged in a nonstandard case and is available in quantities of 400 on tape and reel. It is RoHS compliant and unshielded.
Eaton CPL2-5-50TR-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 80A |
| DC Resistance (DCR) | 0.28mR |
| Depth | 11.5mm |
| Height | 5mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 50nH |
| Length | 1.772inch |
| Max DC Current | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CPL |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CPL2-5-50TR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.