Inductor Power 0.49uH/0.05uH 20% 1MHz Ferrite 40A 0.0006Ohm DCR T/R
Eaton CPLE-3-50TR-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 40A |
| DC Resistance (DCR) | 0.6mR |
| Depth | 8.5mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 50nH |
| Length | 1.063inch |
| Max DC Current | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CPL |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.335inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CPLE-3-50TR-R to view detailed technical specifications.
No datasheet is available for this part.