
Surface mount fixed inductor featuring a 330nH inductance with a 25% tolerance, tested at 100kHz. This wirewound component utilizes an amorphous metal core and offers a maximum DC current of 22.5A. It includes parallel inductance of 313nH and series inductance of 1.25uH, with DC resistance values of 3mR (parallel) and 11.9mR (series). Operating within a temperature range of -40°C to 85°C, this lead-free component is supplied in tape and reel packaging.
Eaton CTX0.33-4A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 6.09A |
| DC Resistance (DCR) | 5.95mR |
| DC Resistance (DCR) - Parallel | 3mR |
| DC Resistance (DCR) - Series | 11.9mR |
| Depth | 13.97mm |
| Height | 0.25inch |
| Inductance | 330nH |
| Inductance - Parallel | 313nH |
| Inductance - Series | 1.25uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 22.5A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | OCTA-PAC® PLUS |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.08oz |
| Width | 0.55inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX0.33-4A-R to view detailed technical specifications.
No datasheet is available for this part.
