Surface mount fixed inductor featuring a powdered iron core with 0.49µH inductance and 20% tolerance. Offers a maximum DC current of 7.9A with a low DC resistance of 5mΩ in parallel configuration. Operates within a temperature range of -40°C to 85°C, packaged in tape and reel for automated assembly.
Eaton CTX0.47-4P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 3.95A |
| DC Resistance (DCR) | 9.5mR |
| DC Resistance (DCR) - Parallel | 5mR |
| DC Resistance (DCR) - Series | 19mR |
| Depth | 13.97mm |
| Height | 0.25inch |
| Inductance | 490nH |
| Inductance - Parallel | 490nH |
| Inductance - Series | 1.95uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 7.9A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.55inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.