Surface mount fixed inductor featuring a powdered iron core for power applications. Offers dual inductance values of 600nH (parallel) and 2.4µH (series) with a 20% tolerance. Rated for a maximum DC current of 5.1A (parallel) and 2.55A (series), with low DC resistance of 6mΩ (parallel) and 25mΩ (series). Operates within a temperature range of -40°C to 85°C.
Eaton CTX0.68-1P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2.55A |
| DC Resistance (DCR) | 12.5mR |
| DC Resistance (DCR) - Parallel | 6mR |
| DC Resistance (DCR) - Series | 25mR |
| Depth | 11.43mm |
| Height | 0.165inch |
| Inductance | 600nH |
| Inductance - Parallel | 600nH |
| Inductance - Series | 2.4uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 5.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.45inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.