
The CTX02-14659 surface mount power transformer from Eaton features a 1:1.375 turns ratio and measures 10mm in length, 10mm in width, and 6.5mm in height. It is designed for surface mount applications and is lead free. The transformer is packaged on a tape and reel with 550 units per package. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Depth | 12mm |
| Height | 6.5mm |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 10mm |
| Mount | Surface Mount |
| Package Quantity | 550 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Solder |
| Turns Ratio | 1:1.375 |
| Weight | 0.08oz |
| Width | 10mm |
| RoHS | Compliant |