Fixed Inductors XFMR FLY 10 -60VDC 50V @ 1A 10uH
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton CTX03-18761-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CTX03-18761-R technical specifications.
| Inductance | 10uH |
| Package Quantity | 115 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX03-18761-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.