The CTX10-1-52LP is a general purpose inductor from Eaton with a nominal inductance of 10.14uH and a tolerance of 20%. It has a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is designed for power inductor applications and has a rated current of 2.4A. It is a radial type inductor with a DC resistance of 0.0481ohm and is not shielded.
Eaton CTX10-1-52LP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 10.14 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0481 |
| Rated Current-Max | 2.4 |
| Test Frequency | 0.1 |
| Manufacturer Series | CTX10-1-52 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.