The CTX10-16-52LP is a general purpose inductor with a nominal inductance of 9.9uH and a tolerance of 20%. It has a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is designed for power inductor applications and has a DC resistance of 0.0032 ohms. It is available in a radial package with a length of 24mm and is mounted through a hole. The inductor is not shielded and is part of the CTX series from Eaton.
Eaton CTX10-16-52LP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 24 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 9.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0032 |
| Rated Current-Max | 27.3 |
| Test Frequency | 0.1 |
| Manufacturer Series | CTX |
| Series | CTX(HORIZONTAL) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.