Surface mount power inductor featuring a ferrite core and 2 coils, offering 9.62µH inductance with a 20% tolerance. Rated for 1.7A RMS and DC current, it operates between -40°C and 85°C. Key specifications include a maximum DC resistance of 57mR and a test frequency of 100kHz. Packaged in tape and reel, this unshielded component is designed for general purpose applications.
Eaton CTX10-1P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 57mR |
| DC Resistance (DCR) - Parallel | 57mR |
| DC Resistance (DCR) - Series | 227mR |
| DC Resistance-Max | 57mR |
| Depth | 11.43mm |
| Height | 0.165inch |
| Inductance | 9.62uH |
| Inductance - Parallel | 9.62uH |
| Inductance - Series | 38.48uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER INDUCTOR |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.7A |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.45inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
