The CTX10-2-52LP is a general purpose inductor with a nominal inductance of 9.6uH and a maximum rated current of 4.7A. It has a tolerance of 20% and is designed for use in power inductor applications. The inductor is shielded and has a DC resistance of 0.0183. It is available in a radial terminal placement and is suitable for through-hole mounting. The operating temperature range is from -40 to 75 degrees Celsius.
Eaton CTX10-2-52LP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 9.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0183 |
| Rated Current-Max | 4.7 |
| Test Frequency | 0.1 |
| Manufacturer Series | CTX10-2-52 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.