
General purpose radial inductor featuring 10µH inductance with a 20% tolerance. This unshielded, powdered iron-core component offers a 4.7A current rating and 4.5A saturation current. It operates within a temperature range of -40°C to 75°C and has a low DC resistance of 18.3mΩ. Designed for through-hole mounting, it comes in a radial package with an 11mm lead pitch.
Sign in to ask questions about the Eaton CTX10-2-52LP-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CTX10-2-52LP-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 4.7A |
| DC Current | 4.7A |
| DC Resistance (DCR) | 18.3mR |
| Diameter | 12.7mm |
| Height | 7.8mm |
| Height - Seated (Max) | 0.307inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Lead Pitch | 11mm |
| Lead/Base Style | Radial |
| Length | 12.7mm |
| Max DC Current | 4.7A |
| Max Operating Temperature | 75°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 275 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Saturation Current | 4.5A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX10-2-52LP-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
