
Surface mount general purpose fixed inductor featuring a powdered iron core. This dual-element inductor offers 9.6 µH inductance per element and 38.42 µH series inductance, with a 3.4A current rating. It operates within a -40°C to 85°C temperature range and has a low DC resistance of 19mΩ. The component is unshielded and supplied on tape and reel.
Sign in to ask questions about the Eaton CTX10-4-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CTX10-4-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current Rating | 3.4A |
| DC Resistance (DCR) | 19mR |
| DC Resistance (DCR) - Parallel | 19mR |
| DC Resistance (DCR) - Series | 78mR |
| DC Resistance-Max | 19mR |
| Depth | 13.97mm |
| Height | 6.35mm |
| Inductance | 9.6uH |
| Inductance - Parallel | 9.6uH |
| Inductance - Series | 38.42uH |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 3.4A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.4A |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.112oz |
| Width | 0.55inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX10-4-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
