The CTX10-7-52LP is a general purpose inductor with a nominal inductance of 10.04uH and a maximum rated current of 11.4A. It has a tolerance of 20% and is available in a radial package with terminal placement suitable for through-hole mounting. The inductor operates over a temperature range of -40°C to 75°C.
Eaton CTX10-7-52LP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 10.04 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.008 |
| Rated Current-Max | 11.4 |
| Test Frequency | 0.1 |
| Manufacturer Series | CTX10-7-52 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.