
Through-hole fixed inductor featuring 10µH inductance with a 20% tolerance, designed for power applications. This unshielded toroidal inductor utilizes a powdered iron core and offers a maximum DC current rating of 11.4A. It boasts a low DC resistance (DCR) of 8mΩ and a saturation current of 13.5A, operating effectively within a temperature range of -40°C to 75°C. Termination is via radial pins, and the component is RoHS compliant and lead-free.
Eaton CTX10-7-52M-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 11.4A |
| DC Current | 11.4A |
| DC Resistance (DCR) | 8mR |
| Depth | 21.7mm |
| Diameter | 25.7mm |
| Height | 26.7mm |
| Height - Seated (Max) | 1.051inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Lead Pitch | 23mm |
| Lead/Base Style | Pin |
| Length | 35.4mm |
| Max DC Current | 11.4A |
| Max Operating Temperature | 75°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.008R |
| RoHS Compliant | Yes |
| Saturation Current | 13.5A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 1.008oz |
| Width | 0.854inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX10-7-52M-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
