Surface mount fixed inductor with a nominal inductance of 99.45µH and a tolerance of 20%. This power inductor features a DC resistance of 0.457 Ohms and a rated current of 0.63A at 0.1MHz. It offers two functions with four terminals arranged on a circle, operating within a temperature range of -40°C to 85°C.
Eaton CTX100-2-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Tolerance | 20 |
| Terminal Placement | ON CIRCLE |
| Inductance-Nom (L) | 99.45 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.457 |
| Rated Current-Max | 0.63 |
| Test Frequency | 0.1 |
| Manufacturer Series | CTX2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton CTX100-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.