
Power Transformers XFMRRSNT OSC CCFL 6VDC:7
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Height | 5.9mm |
| Inductance | 13uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Output Current | 11mA |
| Output Voltage | 1.34kV |
| Package Quantity | 70 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Weight | 0.016oz |
| RoHS | Compliant |