Surface mount fixed inductor featuring a powdered iron core with 151µH inductance and 20% tolerance. Offers parallel inductance of 150.72µH and series inductance of 602.87µH. Rated for a maximum DC current of 440mA (parallel) and 220mA (series), with corresponding DC resistances of 844mΩ (parallel) and 3.376Ω (series). Operates within a temperature range of -40°C to 85°C.
Eaton CTX150-1P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 220mA |
| DC Resistance (DCR) | 1.688R |
| DC Resistance (DCR) - Parallel | 844mR |
| DC Resistance (DCR) - Series | 3.376R |
| Height | 4.19mm |
| Inductance | 151uH |
| Inductance - Parallel | 150.72uH |
| Inductance - Series | 602.87uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 440mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | Econo-Pac™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
No datasheet is available for this part.