Surface mount fixed inductor featuring a metal core and two coils. Offers selectable inductance values of 2.03µH (parallel) and 8.1µH (series) with a 20% tolerance. Rated for a maximum DC current of 4.1A, with a DC resistance of 20mΩ (parallel) and 40mΩ (series). Operates within a temperature range of -40°C to 85°C and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 2.05A |
| DC Resistance (DCR) | 20mR |
| DC Resistance (DCR) - Parallel | 10mR |
| DC Resistance (DCR) - Series | 40mR |
| Height | 0.165inch |
| Inductance | 2.03uH |
| Inductance - Parallel | 2.03uH |
| Inductance - Series | 8.1uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 4.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 8.89mm |
| RoHS | Not Compliant |