Surface mount fixed inductor featuring wirewound construction with an amorphous metal core. Offers dual inductance values of 2.3µH (parallel) and 9.21µH (series) with a 25% tolerance at 100kHz. Rated for a maximum DC current of 5.64A (parallel) or 2.82A (series), with low DC resistance of 12mΩ (parallel) and 47mΩ (series). Operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 2.82A |
| Current Rating | 5.64A |
| DC Resistance (DCR) | 23.5mR |
| DC Resistance (DCR) - Parallel | 12mR |
| DC Resistance (DCR) - Series | 47mR |
| DC Resistance-Max | 12mR |
| Depth | 11.43mm |
| Height | 4.19mm |
| Inductance | 2uH |
| Inductance - Parallel | 2.3uH |
| Inductance - Series | 9.21uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 5.36A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® PLUS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.048oz |
| Width | 0.45inch |
| RoHS | Not Compliant |