Surface mount fixed inductor featuring a powdered iron core for efficient power applications. Offers dual inductance values of 2.02µH (parallel) and 8.08µH (series) with a 20% tolerance. Supports a maximum DC current of 3.4A with a low DC resistance of 13mΩ in parallel and 54mΩ in series. Operates across a wide temperature range from -40°C to 85°C.
Eaton CTX2-1P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.7A |
| DC Resistance (DCR) | 27mR |
| DC Resistance (DCR) - Parallel | 13mR |
| DC Resistance (DCR) - Series | 54mR |
| Height | 4.19mm |
| Inductance | 2.02uH |
| Inductance - Parallel | 2.02uH |
| Inductance - Series | 8.08uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 3.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX2-1P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.