Surface mount fixed inductor featuring a metal core and two coils. Offers inductance values of 2.3µH (parallel) and 9.21µH (series) with a 20% tolerance at 100kHz. Supports a maximum DC current of 4.5A with a series DC resistance of 38mΩ and a parallel DC resistance of 10mΩ. Operating temperature range is -40°C to 85°C. Packaged in tape and reel for automated assembly.
Eaton CTX2-2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 2.25A |
| DC Resistance (DCR) | 19mR |
| DC Resistance (DCR) - Parallel | 10mR |
| DC Resistance (DCR) - Series | 38mR |
| Depth | 11.43mm |
| Height | 5.97mm |
| Inductance | 2.3uH |
| Inductance - Parallel | 2.3uH |
| Inductance - Series | 9.21uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 4.5A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.064oz |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX2-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.