
Surface mount fixed inductor featuring a dual coil design with a powdered iron core. Offers selectable inductance values of 2.18µH (parallel) and 8.7µH (series) with a 20% tolerance at 100kHz. Supports a maximum DC current of 3.9A (series) or 1.95A (parallel) with low DC resistance of 14mΩ (parallel) and 55mΩ (series). Operates within a temperature range of -40°C to 85°C and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.95A |
| DC Resistance (DCR) | 27.5mR |
| DC Resistance (DCR) - Parallel | 14mR |
| DC Resistance (DCR) - Series | 55mR |
| Depth | 11.43mm |
| Height | 5.97mm |
| Inductance | 2.18uH |
| Inductance - Parallel | 2.18uH |
| Inductance - Series | 8.7uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 3.9A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.064oz |
| Width | 8.89mm |
| RoHS | Not Compliant |
