
Surface mount fixed inductor featuring a powdered iron core and two coils. Offers inductance values of 1.85µH (parallel) and 7.4µH (series) with a 20% tolerance. Rated for a maximum DC current of 4.6A (parallel) and 2.3A (series), with low DC resistance of 11mΩ (parallel) and 45mΩ (series). Operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton CTX2-3P-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2.3A |
| DC Resistance (DCR) | 22.5mR |
| DC Resistance (DCR) - Parallel | 11mR |
| DC Resistance (DCR) - Series | 45mR |
| Height | 4.83mm |
| Inductance | 1.85uH |
| Inductance - Parallel | 1.85uH |
| Inductance - Series | 7.4uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 4.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.064oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX2-3P-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.