Surface mount fixed inductor featuring a powdered iron core with 1.95µH inductance and 20% tolerance. This dual-coil component supports a maximum DC current of 4.6A with a series DCR of 55mΩ and parallel DCR of 14mΩ. Operating temperature range is -40°C to 85°C, with a 2.3A current rating. Packaged in tape and reel, this unshielded inductor is lead-free and designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton CTX2-4P-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 2.3A |
| DC Resistance (DCR) | 27.5mR |
| DC Resistance (DCR) - Parallel | 14mR |
| DC Resistance (DCR) - Series | 55mR |
| Height | 6.35mm |
| Inductance | 1.95uH |
| Inductance - Parallel | 1.95uH |
| Inductance - Series | 7.81uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 4.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.08oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX2-4P-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.