The CTX20-1P is a general purpose inductor with a nominal inductance of 20.46uH and a maximum operating temperature of 85 degrees Celsius. It has a maximum rated current of 0.95A and a DC resistance of 0.158 ohms. The inductor is a surface mount device with 4 terminals and is not shielded. It is designed for common mode choke applications and is part of the CTX series from Eaton.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | ON CIRCLE |
| Inductance-Nom (L) | 20.46 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | COMMON MODE CHOKE |
| DC Resistance | 0.158 |
| Rated Current-Max | 0.95 |
| Manufacturer Series | CTX |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |