Surface mount fixed inductor featuring a powdered iron core for power applications. Offers inductance values of 20.46µH (parallel) and 81.83µH (series) with a 20% tolerance at 100kHz. Rated for a maximum DC current of 1A, with a DC resistance of 158mΩ (parallel) and 634mΩ (series). Operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Sign in to ask questions about the Eaton CTX20-1P-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CTX20-1P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 500mA |
| DC Resistance (DCR) | 158mR |
| DC Resistance (DCR) - Parallel | 158mR |
| DC Resistance (DCR) - Series | 634mR |
| Depth | 11.43mm |
| Height | 4.19mm |
| Inductance | 20.46uH |
| Inductance - Parallel | 20.46uH |
| Inductance - Series | 81.83uH |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1A |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX20-1P-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.