Surface mount fixed inductor featuring a metal core and two coils. Offers inductance values of 20.22µH (parallel) and 80.9µH (series) with a 25% tolerance at 100kHz. Rated for a maximum DC current of 2.34A, with DC resistance as low as 78mΩ (parallel) and 313mΩ (series). Operates within a temperature range of -40°C to 85°C.
Eaton CTX20-2A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 1.12A |
| Current Rating | 2.44A |
| DC Resistance (DCR) | 156.5mR |
| DC Resistance (DCR) - Parallel | 78mR |
| DC Resistance (DCR) - Series | 313mR |
| DC Resistance-Max | 78mR |
| Depth | 11.43mm |
| Height | 5.97mm |
| Inductance | 20uH |
| Inductance - Parallel | 20.22uH |
| Inductance - Series | 80.9uH |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max DC Current | 2.34A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® PLUS |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.064oz |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX20-2A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.