The CTX200-1 is a general purpose inductor with a nominal inductance of 202.5uH and a DC resistance of 1.142 Ohms. It is designed for RF inductor applications and has a maximum rated current of 0.37A. The inductor is not shielded and has a tolerance of 20%. It is available in a surface mount package with 4 terminals, and is suitable for operation over a temperature range of -40 to 85 degrees Celsius.
Eaton CTX200-1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Tolerance | 20 |
| Terminal Placement | ON CIRCLE |
| Inductance-Nom (L) | 202.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.142 |
| Rated Current-Max | 0.37 |
| Manufacturer Series | CTX |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.