
Power Transformers XFMRRSNT OSC CCFL 6W6VD
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Height | 7.1mm |
| Inductance | 13uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Output Current | 11mA |
| Output Voltage | 700V |
| Package Quantity | 70 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Weight | 0.224oz |
| RoHS | Compliant |
