
Surface mount power transformer featuring a 1:50 turns ratio and 6W power rating. Dual primary windings and a single secondary winding deliver 1.34kV output voltage with 10mA output current. Component offers 44uH inductance, 160mR DC resistance, and a 7-terminal gull wing lead style for secure SMD mounting. Operates within a 0°C to 70°C temperature range, is lead-free and RoHS compliant.
Eaton CTX210603-R technical specifications.
| Current Rating | 11mA |
| DC Resistance (DCR) | 160mR |
| Height | 7.1mm |
| Height - Seated (Max) | 7.1mm |
| Inductance | 44uH |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Voltage | 1.34kV |
| Package Quantity | 70 |
| Packaging | Tray |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Secondary Current | 11mA |
| Secondary Winding(s) | Single |
| Termination | SMD/SMT |
| Turns Ratio | 1:50 |
| Weight | 0.224oz |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX210603-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
