
Inverter power transformer featuring a 1:67 turns ratio, 6W power rating, and 7 terminal gull wing SMD mounting. This surface mount component operates at 80kHz with an inductance of 44uH and a DC resistance of 160mR. It supports dual primary and single secondary windings, delivering an output voltage of 1.34kV with an output current of 10mA. Designed for PCB mounting, it offers a current rating of 11mA and is RoHS compliant, operating within a temperature range of 0°C to 70°C.
Eaton CTX210605-R technical specifications.
| Current Rating | 11mA |
| DC Resistance (DCR) | 160mR |
| Depth | 26mm |
| Frequency | 80kHz |
| Height | 7.1mm |
| Height - Seated (Max) | 7.1mm |
| Inductance | 44uH |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 16.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount, PCB |
| Output Current | 10mA |
| Output Voltage | 1.34kV |
| Package Quantity | 70 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 11mA |
| Secondary Winding(s) | Single |
| Termination | SMD/SMT |
| Transformer Type | INVERTER TRANSFORMER |
| Turns Ratio | 1:67 |
| Weight | 0.224oz |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX210605-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
