
Power Transformer 1:100 6W 7 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton CTX210609-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 7.1mm |
| Height - Seated (Max) | 7.1mm |
| Inductance | 20uH |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Voltage | 1.34kV |
| Package Quantity | 70 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Termination | SMD/SMT |
| Turns Ratio | 1:100 |
| Weight | 0.224oz |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX210609-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
