Inductor PFC Boost Wirewound 1000uH Ferrite 1.3A Pin
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 470mR |
| Depth | 27mm |
| Height | 13mm |
| Height - Seated (Max) | 0.516inch |
| Inductance | 1mH |
| Lead/Base Style | Pin |
| Length | 1.252inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 120 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PFC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Weight | 1.072oz |
| Width | 1.063inch |
| RoHS | Compliant |