
The CTX22-16885 is a 7A ferrite radial inductor with a 200uH inductance and 164mR DC resistance. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. The inductor is unshielded and has a termination type of SMD/SMT. It is available in a package quantity of 114 units, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton CTX22-16885 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 7A |
| DC Resistance (DCR) | 164mR |
| Depth | 22mm |
| Height | 47mm |
| Height - Seated (Max) | 1.85inch |
| Inductance | 200uH |
| Lead/Base Style | Pin |
| Length | 1.394inch |
| Max DC Current | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 114 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PFC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Weight | 2.784oz |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX22-16885 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
