Surface mount fixed inductor featuring a metal core and two coils. Offers selectable inductance of 25.6µH (parallel) or 102.4µH (series) with a 20% tolerance. Handles a maximum DC current of 740mA (parallel) or 370mA (series), with corresponding DC resistance values of 167mΩ (parallel) and 668mΩ (series). Operating temperature range is -40°C to 85°C. Packaged in tape and reel.
Eaton CTX25-1-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 370mA |
| DC Resistance (DCR) | 334mR |
| DC Resistance (DCR) - Parallel | 167mR |
| DC Resistance (DCR) - Series | 668mR |
| Height | 0.165inch |
| Inductance | 25.6uH |
| Inductance - Parallel | 25.6uH |
| Inductance - Series | 102.4uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 740mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 8.89mm |
| RoHS | Not Compliant |
No datasheet is available for this part.