Surface mount fixed inductor featuring wirewound construction with amorphous metal core. Offers selectable inductance values of 24.86µH (parallel) or 99.45µH (series) with a 25% tolerance. Rated for a maximum DC current of 1.63A, with DC resistance of 173mΩ (parallel) and 693mΩ (series). Operating temperature range from -40°C to 85°C. Packaged in tape and reel for automated assembly.
Eaton CTX25-1A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 730mA |
| DC Resistance (DCR) | 346.5mR |
| DC Resistance (DCR) - Parallel | 173mR |
| DC Resistance (DCR) - Series | 693mR |
| Height | 4.19mm |
| Inductance | 25uH |
| Inductance - Parallel | 24.86uH |
| Inductance - Series | 99.45uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 1.63A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® PLUS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Weight | 0.016oz |
| Width | 8.89mm |
| RoHS | Not Compliant |
No datasheet is available for this part.