The CTX25-1P is a 4-pin surface mount inductor with a nominal inductance of 25.4uH and a tolerance of 20%. It is designed for common mode choke applications and has a DC resistance of 0.177. The inductor operates within a temperature range of -40 to 85°C and is part of the CTX series from Eaton.
Eaton CTX25-1P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Tolerance | 20 |
| Terminal Placement | ON CIRCLE |
| Inductance-Nom (L) | 25.4 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | COMMON MODE CHOKE |
| DC Resistance | 0.177 |
| Manufacturer Series | CTX |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.