The CTX25-2 is a general purpose inductor with a nominal inductance of 24.86uH and a DC resistance of 0.117 ohms. It has a maximum rated current of 1A and is designed for surface mount applications. The inductor operates within a temperature range of -40 to 85 degrees Celsius. It is a single-function device with a tolerance of 20% and is not shielded.
Eaton CTX25-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | ON CIRCLE |
| Inductance-Nom (L) | 24.86 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | COMMON MODE CHOKE |
| DC Resistance | 0.117 |
| Rated Current-Max | 1 |
| Manufacturer Series | CTX |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.