
Surface mount fixed inductor featuring a metal core and two coils. Offers inductance values of 25.6µH (parallel) and 102.38µH (series) with a 25% tolerance at 100kHz. Handles RMS current of 1.89A and DC current up to 2.08A, with DC resistance of 111mΩ (parallel) and 443mΩ (series). Operating temperature range is -40°C to 85°C.
Eaton CTX25-2A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| DC Resistance (DCR) | 111mR |
| DC Resistance (DCR) - Parallel | 111mR |
| DC Resistance (DCR) - Series | 443mR |
| Depth | 11.43mm |
| Height | 5.97mm |
| Inductance | 25uH |
| Inductance - Parallel | 25.6uH |
| Inductance - Series | 102.38uH |
| Inductance Tolerance | 25% |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 2.08A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.89A |
| RoHS Compliant | No |
| Series | OCTA-PAC® PLUS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.048oz |
| Width | 8.89mm |
| RoHS | Not Compliant |
No datasheet is available for this part.