The CTX25-2P is a 2-coil inductor from Eaton with a maximum operating current of 700mA and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is surface mountable and is packaged in a nonstandard case with a cut tape packaging. It is not RoHS compliant and contains lead.
Eaton CTX25-2P technical specifications.
| Package/Case | Nonstandard |
| Current | 700mA |
| DC Resistance (DCR) | 218mR |
| DC Resistance (DCR) - Parallel | 109mR |
| DC Resistance (DCR) - Series | 436mR |
| Height | 0.235inch |
| Inductance - Parallel | 24.79uH |
| Inductance - Series | 99.14uH |
| Lead Free | Contains Lead |
| Length | 0.45inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.45inch |
| RoHS | Not Compliant |
No datasheet is available for this part.