Surface mount fixed inductor featuring a powdered iron core for power applications. Offers dual inductance values of 24.79µH (parallel) and 99.14µH (series) with a 20% tolerance at 100kHz. Rated for a maximum DC current of 1.4A with a low DC resistance of 109mΩ (parallel) and 436mΩ (series). Designed for surface mount termination and supplied in tape and reel packaging.
Sign in to ask questions about the Eaton CTX25-2P-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CTX25-2P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 109mR |
| DC Resistance (DCR) - Parallel | 109mR |
| DC Resistance (DCR) - Series | 436mR |
| DC Resistance-Max | 109mR |
| Depth | 11.43mm |
| Height | 5.97mm |
| Inductance | 24.79uH |
| Inductance - Parallel | 24.79uH |
| Inductance - Series | 99.14uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX25-2P-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.