Surface mount fixed inductor featuring a metal core and two coils. Offers inductance values of 24.6µH (parallel) and 98.3µH (series) with a 20% tolerance. Rated for a maximum DC current of 980mA (parallel) or 490mA (series), with corresponding DCR of 86mΩ (parallel) and 173mΩ (series). Operating temperature range is -40°C to 85°C. Packaged in tape and reel.
Eaton CTX25-3-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 490mA |
| DC Resistance (DCR) | 173mR |
| DC Resistance (DCR) - Parallel | 86mR |
| DC Resistance (DCR) - Series | 346mR |
| Height | 4.83mm |
| Inductance | 24.6uH |
| Inductance - Parallel | 24.58uH |
| Inductance - Series | 98.3uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 980mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
No datasheet is available for this part.