Surface mount fixed inductor featuring wirewound construction with amorphous metal core. Offers inductance of 24.77µH (parallel) / 99.07µH (series) with a 25% tolerance. Rated for 2.34A current with a DC resistance of 76mΩ (parallel) or 306mΩ (series). Operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Eaton CTX25-3A-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CTX25-3A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 1.17A |
| Current Rating | 2.34A |
| DC Resistance (DCR) | 153mR |
| DC Resistance (DCR) - Parallel | 76mR |
| DC Resistance (DCR) - Series | 306mR |
| DC Resistance-Max | 76mR |
| Height | 4.83mm |
| Inductance | 25uH |
| Inductance - Parallel | 24.77uH |
| Inductance - Series | 99.07uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 1.88A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® PLUS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Weight | 0.016oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX25-3A-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.