Surface mount fixed inductor featuring a powdered iron core for power applications. Offers dual inductance values of 25.33µH (parallel) and 101.31µH (series) with a 20% tolerance. Supports a maximum DC current of 1.4A (parallel) and 0.7A (series), with corresponding DC resistance values of 125mΩ (parallel) and 499mΩ (series). Operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Eaton CTX25-3P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 700mA |
| DC Resistance (DCR) | 249.5mR |
| DC Resistance (DCR) - Parallel | 125mR |
| DC Resistance (DCR) - Series | 499mR |
| Height | 4.83mm |
| Inductance | 25.3uH |
| Inductance - Parallel | 25.33uH |
| Inductance - Series | 101.31uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
No datasheet is available for this part.