Inductor Power Wirewound 25.92uH/103.68uH 20% 100KHz 2A/1A 0.063Ohm/0.253Ohm DCR T/R
Eaton CTX25-4 technical specifications.
| Package/Case | Nonstandard |
| Current | 1A |
| DC Resistance (DCR) | 126.5mR |
| DC Resistance (DCR) - Parallel | 63mR |
| DC Resistance (DCR) - Series | 253mR |
| Height | 0.25inch |
| Inductance - Parallel | 25.92uH |
| Inductance - Series | 103.68uH |
| Lead Free | Contains Lead |
| Length | 0.55inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.55inch |
| RoHS | Compliant |
No datasheet is available for this part.