
Surface mount fixed inductor featuring a metal core and two coils. Offers inductance values of 25.14µH (parallel) and 100.51µH (series) with a 25% tolerance at 100kHz. Rated for a maximum DC current of 2.65A and RMS current of 3.02A, with a low DC resistance of 48mΩ. Operates within a temperature range of -40°C to 85°C and is supplied in tape and reel packaging.
Sign in to ask questions about the Eaton CTX25-4A-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton CTX25-4A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current Rating | 3.02A |
| DC Resistance (DCR) | 48mR |
| DC Resistance (DCR) - Parallel | 48mR |
| DC Resistance (DCR) - Series | 193mR |
| DC Resistance-Max | 48mR |
| Depth | 13.97mm |
| Height | 6.35mm |
| Inductance | 25uH |
| Inductance - Parallel | 25.14uH |
| Inductance - Series | 100.51uH |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 2.65A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.02A |
| Series | OCTA-PAC® PLUS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.08oz |
| Width | 0.55inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX25-4A-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
