
Surface mount fixed inductor featuring a metal core and unshielded construction. Offers selectable inductance values of 302.5µH (parallel) or 1.21mH (series) with a 20% tolerance at 100kHz. Maximum DC current is 220mA with a DC resistance of 1.431Ω (parallel) or 5.724Ω (series). Operating temperature range is -40°C to 85°C, supplied in tape and reel packaging.
Eaton CTX300-1-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| DC Resistance (DCR) | 1.431R |
| DC Resistance (DCR) - Parallel | 1.431R |
| DC Resistance (DCR) - Series | 5.724R |
| Depth | 11.43mm |
| Height | 0.165inch |
| Inductance | 302.5uH |
| Inductance - Parallel | 302.5uH |
| Inductance - Series | 1.21mH |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX300-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
