
Power transformer featuring a 1:100 turns ratio and 4W power rating. This surface mount component offers a dual primary and single secondary winding configuration with 7 terminals. Key specifications include 20µH inductance, 1.34kV output voltage, and a 70°C maximum operating temperature. Designed with gull wing leads for SMD termination, it operates within a 0°C to 70°C temperature range.
Eaton CTX310409-R technical specifications.
| Depth | 26mm |
| Height | 5.5mm |
| Height - Seated (Max) | 5.5mm |
| Inductance | 20uH |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Output Current | 10mA |
| Output Voltage | 1.34kV |
| Package Quantity | 70 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 7mA |
| Secondary Winding(s) | Single |
| Termination | SMD/SMT |
| Transformer Type | INVERTER TRANSFORMER |
| Turns Ratio | 1:100 |
| Weight | 0.224oz |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX310409-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
